ES1CHE3/5AT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7.500
Unit Price: €0.55000
Datasheet

Similar


onsemi
In Stock: 4.682
Unit Price: €0.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.892
Unit Price: €0.82000
Datasheet
Image for ES1CHE3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1CHE3/5AT

DigiKey Part Number
ES1CHE3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1CHE3/5AT
Description
DIODE STANDARD 150V 1A DO214AC
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Mfr
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-214AC (SMA)
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
25 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1CHE3_A/IVishay General Semiconductor - Diodes Division7.500112-ES1CHE3_A/ICT-ND€0.55000Direct
EGF1Consemi4.682EGF1CCT-ND€0.79000Similar
SBR1U150SA-13Diodes Incorporated2.892SBR1U150SA-13DICT-ND€0.82000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types