EGP20FHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.75468
Datasheet

Similar


onsemi
In Stock: 6.785
Unit Price: €0.94000
Datasheet

Similar


onsemi
In Stock: 7.596
Unit Price: €0.94000
Datasheet
Diode 300 V 2A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP20FHE3/54

DigiKey Part Number
EGP20FHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGP20FHE3/54
Description
DIODE STANDARD 300V 2A DO204AC
Customer Reference
Detailed Description
Diode 300 V 2A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 300 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
300 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EGP20F-E3/54Vishay General Semiconductor - Diodes Division0EGP20F-E3/54-ND€0.75468Direct
EGP20Bonsemi6.785EGP20BCT-ND€0.94000Similar
EGP20Konsemi7.596EGP20KCT-ND€0.94000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types