


EDF1BS-E3/77 | |
|---|---|
DigiKey Part Number | EDF1BS-E3/77GITR-ND - Tape & Reel (TR) EDF1BS-E3/77GICT-ND - Cut Tape (CT) EDF1BS-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDF1BS-E3/77 |
Description | BRIDGE RECT 1PHASE 100V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.65000 | €1.65 |
| 10 | €1.05000 | €10.50 |
| 100 | €0.70520 | €70.52 |
| 500 | €0.55746 | €278.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.48569 | €728.53 |
| 3.000 | €0.44956 | €1,348.68 |
| 4.500 | €0.43116 | €1,940.22 |
| 7.500 | €0.41048 | €3,078.60 |
| 10.500 | €0.39824 | €4,181.52 |
| 15.000 | €0.38635 | €5,795.25 |
| Unit Price without VAT: | €1.65000 |
|---|---|
| Unit Price with VAT: | €1.98000 |

