
DZ23C5V1-E3-18 | |
|---|---|
DigiKey Part Number | DZ23C5V1-E3-18GITR-ND - Tape & Reel (TR) DZ23C5V1-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DZ23C5V1-E3-18 |
Description | DIODE ZENER ARRAY 5.1V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 5.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 60 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 800 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 5.1 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.27500 | €2.75 |
| 100 | €0.17390 | €17.39 |
| 500 | €0.13036 | €65.18 |
| 1.000 | €0.11629 | €116.29 |
| 2.000 | €0.10443 | €208.86 |
| 5.000 | €0.09158 | €457.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.08363 | €836.30 |
| 20.000 | €0.07694 | €1,538.80 |
| 30.000 | €0.07353 | €2,205.90 |
| 50.000 | €0.06970 | €3,485.00 |
| 70.000 | €0.06744 | €4,720.80 |
| 100.000 | €0.06523 | €6,523.00 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.52800 |

