Direct



DF1501S/27 | |
|---|---|
DigiKey Part Number | DF1501S/27GI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF1501S/27 |
Description | BRIDGE RECT 1PHASE 100V 1.5A DFS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF1501S-E3/45 | Vishay General Semiconductor - Diodes Division | 4.859 | 112-DF1501S-E3/45-ND | €1.07000 | Direct |
| DF1501S-T | Diodes Incorporated | 6.102 | DF1501SDICT-ND | €0.83000 | Direct |
| DF1501S | Diodes Incorporated | 200 | DF1501SDI-ND | €1.27000 | Similar |
| DF1501S-G | Comchip Technology | 0 | DF1501S-G-ND | €0.18767 | Similar |




