Direct



CS3M-E3/I | |
|---|---|
DigiKey Part Number | CS3M-E3/IGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS3M-E3/I |
Description | DIODE STANDARD 1000V 2A DO214AB |
Customer Reference | |
Detailed Description | Diode 1000 V 2A Surface Mount DO-214AB (SMC) |
Category | Reverse Recovery Time (trr) 2.8 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 26pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S3M-E3/9AT | Vishay General Semiconductor - Diodes Division | 1.510 | S3M-E3/9ATGICT-ND | €0.65000 | Direct |


