


BZX884B11L-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX884B11L-HG3-08TR-ND - Tape & Reel (TR) 112-BZX884B11L-HG3-08CT-ND - Cut Tape (CT) 112-BZX884B11L-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884B11L-HG3-08 |
Description | DIODE ZENER 11V 300MW DFN1006-2A |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±2% Surface Mount DFN1006-2A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package DFN1006-2A |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19500 | €1.95 |
| 100 | €0.12240 | €12.24 |
| 500 | €0.09074 | €45.37 |
| 1.000 | €0.08048 | €80.48 |
| 2.000 | €0.07183 | €143.66 |
| 5.000 | €0.06245 | €312.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05664 | €566.40 |
| 20.000 | €0.05175 | €1,035.00 |
| 30.000 | €0.04926 | €1,477.80 |
| 50.000 | €0.04647 | €2,323.50 |
| 70.000 | €0.04481 | €3,136.70 |
| 100.000 | €0.04320 | €4,320.00 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

