
BZX85C4V7-TR | |
|---|---|
DigiKey Part Number | 112-BZX85C4V7-TR-ND - Tape & Reel (TR) 112-BZX85C4V7-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C4V7-TR |
Description | DIODE ZENER 4.7V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 13 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N750 | Microchip Technology | 507 | 1N750-ND | €1.72000 | Similar |
| BZV85-C4V7,133 | Rochester Electronics, LLC | 62.581 | 2156-BZV85-C4V7,133-954-ND | €0.09349 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41200 | €4.12 |
| 100 | €0.26530 | €26.53 |
| 500 | €0.20188 | €100.94 |
| 1.000 | €0.18140 | €181.40 |
| 2.000 | €0.16417 | €328.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14549 | €727.45 |
| 10.000 | €0.13395 | €1,339.50 |
| 15.000 | €0.12806 | €1,920.90 |
| 25.000 | €0.12145 | €3,036.25 |
| 35.000 | €0.11754 | €4,113.90 |
| 50.000 | €0.11374 | €5,687.00 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

