Zener Diode 4.7 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C4V7-TAP

DigiKey Part Number
BZX85C4V7-TAPGICT-ND - Cut Tape (CT)
BZX85C4V7-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C4V7-TAP
Description
DIODE ZENER 4.7V 1.3W DO204AL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZX85C4V7-TAP Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
13 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX85B4V7-TAPVishay General Semiconductor - Diodes Division22.370112-BZX85B4V7-TAPCT-ND€0.31000Parametric Equivalent
BZX85C4V7-TRVishay General Semiconductor - Diodes Division17.600112-BZX85C4V7-TRCT-ND€0.66000Parametric Equivalent
1N4732Aonsemi6.9641N4732AFS-ND€0.22000Similar
1N4732ATRonsemi19.4561N4732AFSCT-ND€0.24000Similar
1N750Microchip Technology5071N750-ND€1.72000Similar
In-Stock: 4.173
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.40600€4.06
100€0.26140€26.14
500€0.19878€99.39
1.000€0.17857€178.57
2.000€0.16156€323.12
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000€0.14312€715.60
10.000€0.13173€1,317.30
15.000€0.12592€1,888.80
25.000€0.11940€2,985.00
35.000€0.11554€4,043.90
50.000€0.11178€5,589.00
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78000