
BZX85C27-TAP | |
|---|---|
DigiKey Part Number | BZX85C27-TAPCT-ND - Cut Tape (CT) BZX85C27-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85C27-TAP |
Description | DIODE ZENER 27V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.3 W ±7% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C27-TAP Models |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 20 V |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40800 | €4.08 |
| 100 | €0.26220 | €26.22 |
| 500 | €0.19940 | €99.70 |
| 1.000 | €0.17914 | €179.14 |
| 2.000 | €0.16208 | €324.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14360 | €718.00 |
| 10.000 | €0.13217 | €1,321.70 |
| 15.000 | €0.12635 | €1,895.25 |
| 25.000 | €0.11981 | €2,995.25 |
| 35.000 | €0.11594 | €4,057.90 |
| 50.000 | €0.11218 | €5,609.00 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

