
BZX85C10-TR | |
|---|---|
DigiKey Part Number | BZX85C10-TRGITR-ND - Tape & Reel (TR) BZX85C10-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85C10-TR |
Description | DIODE ZENER 10V 1.3W DO204AL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 7.5 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4104 | Microchip Technology | 236 | 1N4104-ND | €1.96000 | Similar |
| 1N4465 | Microchip Technology | 204 | 1N4465-ND | €5.68000 | Similar |
| 1N4740DGE3 | Microchip Technology | 99 | 150-1N4740DGE3-ND | €7.65000 | Similar |
| 1N758A | Microchip Technology | 379 | 150-1N758A-ND | €1.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41100 | €4.11 |
| 100 | €0.26460 | €26.46 |
| 500 | €0.20126 | €100.63 |
| 1.000 | €0.18084 | €180.84 |
| 2.000 | €0.16365 | €327.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.14502 | €725.10 |
| 10.000 | €0.13350 | €1,335.00 |
| 15.000 | €0.12764 | €1,914.60 |
| 25.000 | €0.12104 | €3,026.00 |
| 35.000 | €0.11714 | €4,099.90 |
| 50.000 | €0.11335 | €5,667.50 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79200 |

