
BZX85B33-TAP | |
|---|---|
DigiKey Part Number | 112-BZX85B33-TAPCT-ND - Cut Tape (CT) 112-BZX85B33-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B33-TAP |
Description | DIODE ZENER 33V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 24 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 35 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B33-TR | Vishay General Semiconductor - Diodes Division | 22.598 | BZX85B33-TRGICT-ND | €0.31000 | Parametric Equivalent |
| 1N4121 | Microchip Technology | 0 | 1N4121-ND | €2.13343 | Similar |
| 1N4121-1 | Microchip Technology | 0 | 1N4121-1-ND | €2.13343 | Similar |
| 1N4477 | Microchip Technology | 0 | 1N4477MS-ND | €6.02073 | Similar |
| 1N4714 | Microchip Technology | 0 | 1N4714-ND | €3.42917 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17300 | €1.73 |
| 100 | €0.10780 | €10.78 |
| 500 | €0.07976 | €39.88 |
| 1.000 | €0.07069 | €70.69 |
| 2.000 | €0.06304 | €126.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05474 | €273.70 |
| 10.000 | €0.04960 | €496.00 |
| 15.000 | €0.04698 | €704.70 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.33600 |

