
BZX85B30-TR | |
|---|---|
DigiKey Part Number | 112-BZX85B30-TR-ND - Tape & Reel (TR) 112-BZX85B30-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B30-TR |
Description | DIODE ZENER 30V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 22 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B30-TAP | Vishay General Semiconductor - Diodes Division | 4.605 | 112-BZX85B30-TAPCT-ND | €0.31000 | Parametric Equivalent |
| 1N4120 | Microchip Technology | 0 | 1N4120-ND | €2.13343 | Similar |
| 1N4120-1 | Microchip Technology | 0 | 1N4120-1-ND | €2.15958 | Similar |
| 1N4476 | Microchip Technology | 0 | 1N4476MS-ND | €6.02073 | Similar |
| 1N4476C | Microchip Technology | 0 | 150-1N4476C-ND | €15.44440 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18600 | €1.86 |
| 100 | €0.11640 | €11.64 |
| 500 | €0.08614 | €43.07 |
| 1.000 | €0.07635 | €76.35 |
| 2.000 | €0.06808 | €136.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05912 | €295.60 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

