
BZX85B16-TR | |
|---|---|
DigiKey Part Number | BZX85B16-TRGITR-ND - Tape & Reel (TR) BZX85B16-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B16-TR |
Description | DIODE ZENER 16V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 12 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B16-TAP | Vishay General Semiconductor - Diodes Division | 22.856 | BZX85B16-TAPGICT-ND | €0.31000 | Parametric Equivalent |
| 1N4110 | Microchip Technology | 0 | 1N4110-ND | €2.13343 | Similar |
| 1N4110-1 | Microchip Technology | 0 | 1N4110-1-ND | €2.15958 | Similar |
| 1N4110D-1 | Microchip Technology | 0 | 150-1N4110D-1-ND | €5.36630 | Similar |
| 1N4470 | Microchip Technology | 0 | 1N4470MS-ND | €8.36350 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18600 | €1.86 |
| 100 | €0.11640 | €11.64 |
| 500 | €0.08614 | €43.07 |
| 1.000 | €0.07635 | €76.35 |
| 2.000 | €0.06808 | €136.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05474 | €273.70 |
| 10.000 | €0.04960 | €496.00 |
| 15.000 | €0.04698 | €704.70 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

