Zener Diode 16 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B16-TR

DigiKey Part Number
BZX85B16-TRGITR-ND - Tape & Reel (TR)
BZX85B16-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85B16-TR
Description
DIODE ZENER 16V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 16 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 12 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX85B16-TAPVishay General Semiconductor - Diodes Division22.856BZX85B16-TAPGICT-ND€0.31000Parametric Equivalent
1N4110Microchip Technology01N4110-ND€2.13343Similar
1N4110-1Microchip Technology01N4110-1-ND€2.15958Similar
1N4110D-1Microchip Technology0150-1N4110D-1-ND€5.36630Similar
1N4470Microchip Technology01N4470MS-ND€8.36350Similar
In-Stock: 21.434
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.31000€0.31
10€0.18600€1.86
100€0.11640€11.64
500€0.08614€43.07
1.000€0.07635€76.35
2.000€0.06808€136.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.05474€273.70
10.000€0.04960€496.00
15.000€0.04698€704.70
Manufacturers Standard Package
Unit Price without VAT:€0.31000
Unit Price with VAT:€0.37200