
BZX85B15-TAP | |
|---|---|
DigiKey Part Number | BZX85B15-TAPGICT-ND - Cut Tape (CT) BZX85B15-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX85B15-TAP |
Description | DIODE ZENER 15V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 11 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Cut Tape (CT) Tape & Box (TB) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B15-TR | Vishay General Semiconductor - Diodes Division | 30.397 | BZX85B15-TRGICT-ND | €0.31000 | Parametric Equivalent |
| 1N3024B-1E3 | Microchip Technology | 0 | 150-1N3024B-1E3-ND | €7.30336 | Similar |
| 1N4109 | Microchip Technology | 160 | 1N4109-ND | €1.96000 | Similar |
| 1N4109-1 | Microchip Technology | 0 | 1N4109-1-ND | €2.13343 | Similar |
| 1N4109D | Microchip Technology | 0 | 150-1N4109D-ND | €6.60960 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18600 | €1.86 |
| 100 | €0.11640 | €11.64 |
| 500 | €0.08614 | €43.07 |
| 1.000 | €0.07635 | €76.35 |
| 2.000 | €0.06808 | €136.16 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37200 |

