Parametric Equivalent

BZX584C36-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C36-HG3-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584C36-HG3-08 |
Description | DIODE ZENER 36V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 35 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C36-G3-08 | Vishay General Semiconductor - Diodes Division | 13.463 | 112-BZX584C36-G3-08CT-ND | €0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.05165 | €413.20 |
| 16.000 | €0.04704 | €752.64 |
| 24.000 | €0.04502 | €1,080.48 |
| Unit Price without VAT: | €0.05165 |
|---|---|
| Unit Price with VAT: | €0.06198 |


