Parametric Equivalent

BZX584C27-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C27-G3-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX584C27-G3-08 |
Description | DIODE ZENER 27V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-523 |
Tolerance ±5% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C27-HG3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX584C27-HG3-08TR-ND | €0.05165 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.03230 | €258.40 |
| Unit Price without VAT: | €0.03230 |
|---|---|
| Unit Price with VAT: | €0.03876 |


