BZX584C22-G3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.31000
Datasheet
Zener Diode 22 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C22-G3-08

DigiKey Part Number
112-BZX584C22-G3-08TR-ND - Tape & Reel (TR)
112-BZX584C22-G3-08CT-ND - Cut Tape (CT)
112-BZX584C22-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C22-G3-08
Description
DIODE ZENER 22V 200MW SOD523
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-523
Tolerance
±5%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584C22-HG3-08Vishay General Semiconductor - Diodes Division0112-BZX584C22-HG3-08CT-ND€0.31000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.17200€1.72
100€0.10720€10.72
500€0.07912€39.56
1.000€0.07004€70.04
2.000€0.06238€124.76
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000€0.05047€403.76
16.000€0.04589€734.24
24.000€0.04355€1,045.20
40.000€0.04092€1,636.80
56.000€0.03937€2,204.72
80.000€0.03786€3,028.80
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.33600