Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C6V8-TAP

DigiKey Part Number
BZX55C6V8-TAPGICT-ND - Cut Tape (CT)
BZX55C6V8-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX55C6V8-TAP
Description
DIODE ZENER 6.8V 500MW DO204AH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
EDA/CAD Models
BZX55C6V8-TAP Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Impedance (Max) (Zzt)
8 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4461Microchip Technology1961N4461MS-ND€8.96000Similar
1N754AMicrochip Technology651N754AMS-ND€1.73000Similar
In-Stock: 76.247
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.25200€2.52
100€0.15950€15.95
500€0.11920€59.60
1.000€0.10619€106.19
2.000€0.09521€190.42
5.000€0.08331€416.55
Tape & Box (TB)
QuantityUnit PriceExt Price
10.000€0.07595€759.50
20.000€0.06976€1,395.20
30.000€0.06661€1,998.30
50.000€0.06306€3,153.00
70.000€0.06096€4,267.20
100.000€0.05892€5,892.00
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200