Direct
Similar
Similar

BZX55A6V2-TAP | |
|---|---|
DigiKey Part Number | BZX55A6V2-TAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55A6V2-TAP |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55B6V2-TAP | Vishay General Semiconductor - Diodes Division | 87.490 | BZX55B6V2-TAPGICT-ND | €0.46000 | Direct |
| 1N4691 | Microchip Technology | 280 | 1N4691-ND | €3.14000 | Similar |
| 1N5234A | Microchip Technology | 0 | 1N5234A-ND | €3.41607 | Similar |
| 1N5234B TR PBFREE | Central Semiconductor Corp | 7.318 | 1514-1N5234BTRPBFREECT-ND | €0.41000 | Similar |
| 1N5234BTR | onsemi | 38.121 | 1N5234BFSCT-ND | €0.14000 | Similar |






