Similar
Similar
Similar
Similar
Similar

BZX55A5V1-TAP | |
|---|---|
DigiKey Part Number | BZX55A5V1-TAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX55A5V1-TAP |
Description | DIODE ZENER 5.1V 500MW DO204AH |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±1% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 35 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX55B5V1-TAP | Vishay General Semiconductor - Diodes Division | 44.281 | BZX55B5V1-TAPGICT-ND | €0.46000 | Similar |
| 1N3511A | Microchip Technology | 0 | 1N3511A-ND | €2.17269 | Similar |
| 1N4625-1 | Microchip Technology | 0 | 1N4625-1-ND | €2.09000 | Similar |
| 1N5231B BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N5231BBKPBFREE-ND | €0.04812 | Similar |
| 1N5231B TR PBFREE | Central Semiconductor Corp | 3.034 | 1514-1N5231BTRPBFREECT-ND | €0.40000 | Similar |






