MFR Recommended
Similar
Similar
Similar

BZX384B16-HE3-18 | |
|---|---|
DigiKey Part Number | BZX384B16-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B16-HE3-18 |
Description | DIODE ZENER 16V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323 |
EDA/CAD Models | BZX384B16-HE3-18 Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 11.2 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B16-HE3_A18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX384B16-HE3_A18TR-ND | €0.05782 | MFR Recommended |
| BZT52C16S-7-F | Diodes Incorporated | 0 | BZT52C16S-FDICT-ND | €0.21000 | Similar |
| DDZ9703S-7 | Diodes Incorporated | 3.075 | 31-DDZ9703S-7CT-ND | €0.36000 | Similar |
| MMSZ5246BS-7-F | Diodes Incorporated | 4.179 | MMSZ5246BS-FDICT-ND | €0.21000 | Similar |



