
BZW04-299B-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-299B-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-299B-E3/54 |
Description | TVS DIODE 299VWM 482VC DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 800mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 800mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 299V | Supplier Device Package |
Voltage - Breakdown (Min) 332V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | €0.37040 | €2,037.20 |
| Unit Price without VAT: | €0.37040 |
|---|---|
| Unit Price with VAT: | €0.44448 |


