
BZW03C33-TAP | |
|---|---|
DigiKey Part Number | BZW03C33-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW03C33-TAP |
Description | DIODE ZENER 33V 1.85W SOD64 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.85 W ±5% Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 24 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-64 |
Power - Max 1.85 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4121 | Microchip Technology | 0 | 1N4121-ND | €2.13343 | Similar |
| 1N4121-1 | Microchip Technology | 0 | 1N4121-1-ND | €2.13343 | Similar |
| 1N4477 | Microchip Technology | 0 | 1N4477MS-ND | €6.02073 | Similar |
| 1N4714 | Microchip Technology | 0 | 1N4714-ND | €3.42917 | Similar |
| 1N5257 | Microchip Technology | 0 | 150-1N5257-ND | €1.83237 | Similar |




