Similar

BZW03C10-TAP | |
|---|---|
DigiKey Part Number | BZW03C10-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW03C10-TAP |
Description | DIODE ZENER 10V 1.85W SOD64 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.85 W ±5% Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 7.5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-64 |
Power - Max 1.85 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4104 | Microchip Technology | 236 | 1N4104-ND | €1.96000 | Similar |
| 1N4104-1 | Microchip Technology | 0 | 1N4104-1-ND | €2.13343 | Similar |
| 1N4104D | Microchip Technology | 0 | 1N4104D-ND | €5.41864 | Similar |
| 1N4465 | Microchip Technology | 204 | 1N4465-ND | €5.68000 | Similar |
| 1N4697 | Microchip Technology | 0 | 1N4697-ND | €4.21444 | Similar |







