BZT55B39-GS08 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.15432
Datasheet

Similar


Nexperia USA Inc.
In Stock: 30
Unit Price: €0.20000
Datasheet
Zener Diode 39 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B39-GS08

DigiKey Part Number
BZT55B39-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55B39-GS08
Description
DIODE ZENER 39V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 39 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 30 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 QuadroMELF
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5259BUR-1Microchip Technology01N5259BUR-1-ND€3.15432Similar
BZV55-B39,115Nexperia USA Inc.301727-1623-1-ND€0.20000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.500€0.05182€647.75
25.000€0.04748€1,187.00
37.500€0.04527€1,697.62
62.500€0.04278€2,673.75
87.500€0.04131€3,614.62
125.000€0.03988€4,985.00
Manufacturers Standard Package
Unit Price without VAT:€0.05182
Unit Price with VAT:€0.06218