Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C51-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C51-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C51-HE3_A-08 |
Description | DIODE ZENER 51V 300MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 100 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 38 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-123 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B51-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B51-HE3_A-08TR-ND | €0.05596 | Parametric Equivalent |
| BZT52B51-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B51-HE3_A-18TR-ND | €0.05897 | Parametric Equivalent |
| BZT52C51-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52C51-HE3_A-18TR-ND | €0.05758 | Parametric Equivalent |
| ABZT52B51-HF | Comchip Technology | 0 | 641-ABZT52B51-HFTR-ND | €0.05982 | Parametric Equivalent |
| BZT52-B51-QX | Nexperia USA Inc. | 0 | 1727-BZT52-B51-QXTR-ND | €0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.05463 | €819.45 |
| 30.000 | €0.05340 | €1,602.00 |
| Unit Price without VAT: | €0.05463 |
|---|---|
| Unit Price with VAT: | €0.06556 |




