Parametric Equivalent
Similar
Similar
Similar
Similar

BZT03C51-TR | |
|---|---|
DigiKey Part Number | 112-BZT03C51-TR-ND - Tape & Reel (TR) 112-BZT03C51-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C51-TR |
Description | DIODE ZENER 51V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1.3 W ±5.88% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 39 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.88% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT03C51-TAP | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT03C51-TAPCT-ND | €0.44726 | Parametric Equivalent |
| 1N4482 | Microchip Technology | 0 | 1N4482MS-ND | €6.93692 | Similar |
| 1N4482C | Microchip Technology | 0 | 150-1N4482C-ND | €15.44440 | Similar |
| 1N4482D | Microchip Technology | 0 | 150-1N4482D-ND | €19.31860 | Similar |
| 1N5262 | Microchip Technology | 0 | 150-1N5262-ND | €1.85857 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.84000 | €1.84 |
| 10 | €1.17900 | €11.79 |
| 100 | €0.79640 | €79.64 |
| 500 | €0.63262 | €316.31 |
| 1.000 | €0.57996 | €579.96 |
| 2.000 | €0.55070 | €1,101.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.48777 | €2,438.85 |
| 10.000 | €0.45818 | €4,581.80 |
| 15.000 | €0.44992 | €6,748.80 |
| Unit Price without VAT: | €1.84000 |
|---|---|
| Unit Price with VAT: | €2.20800 |





