Upgrade
Similar
Similar
Similar
Similar

BZG05C47-E3-TR3 | |
|---|---|
DigiKey Part Number | BZG05C47-E3-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C47-E3-TR3 |
Description | DIODE ZENER 47V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 36 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05C47-M3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG05C47-M3-18-ND | €0.15550 | Upgrade |
| 1SMA5941BT3G | onsemi | 329 | 1SMA5941BT3GOSCT-ND | €0.48000 | Similar |
| CMZ5941B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5941BBKPBFREE-ND | €0.19649 | Similar |
| CMZ5941B TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5941BTR13PBFREETR-ND | €0.18025 | Similar |
| SZ1SMA5941BT3G | onsemi | 1.957 | 488-SZ1SMA5941BT3GCT-ND | €0.98000 | Similar |




