
BZG05C22-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05C22-HM3-08GITR-ND - Tape & Reel (TR) BZG05C22-HM3-08GICT-ND - Cut Tape (CT) BZG05C22-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C22-HM3-08 |
Description | DIODE ZENER 22V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1.25 W ±5.68% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C22-HM3-08 Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 16 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.68% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.81000 | €0.81 |
| 10 | €0.50500 | €5.05 |
| 100 | €0.32750 | €32.75 |
| 500 | €0.25110 | €125.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.21393 | €320.90 |
| 3.000 | €0.19519 | €585.57 |
| 4.500 | €0.18564 | €835.38 |
| 7.500 | €0.17491 | €1,311.83 |
| 10.500 | €0.16856 | €1,769.88 |
| 15.000 | €0.16238 | €2,435.70 |
| Unit Price without VAT: | €0.81000 |
|---|---|
| Unit Price with VAT: | €0.97200 |

