Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG05C15-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG05C15-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C15-HM3_A-08 |
Description | DIODE ZENER 15V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B15-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B15-HM3_A-08TR-ND | €0.65000 | Parametric Equivalent |
| BZG05B15-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B15-HM3_A-18TR-ND | €0.65000 | Parametric Equivalent |
| BZG05B15-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B15-M3_A-08TR-ND | €0.65000 | Parametric Equivalent |
| BZG05B15-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B15-M3_A-18TR-ND | €0.65000 | Parametric Equivalent |
| BZG05C15-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05C15-HM3_A-18TR-ND | €0.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 2 | €0.56500 | €1.13 |
| 3 | €0.52000 | €1.56 |
| 5 | €0.47000 | €2.35 |
| 7 | €0.43714 | €3.06 |
| 10 | €0.40700 | €4.07 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

