Upgrade
Similar
Similar

BZG05C15-E3-TR3 | |
|---|---|
DigiKey Part Number | BZG05C15-E3-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05C15-E3-TR3 |
Description | DIODE ZENER 15V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 11 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05C15-M3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG05C15-M3-18-ND | €0.15550 | Upgrade |
| 1SMA5929BT3G | onsemi | 81.954 | 1SMA5929BT3GOSCT-ND | €0.48000 | Similar |
| BZG03C15G | onsemi | 9.296 | BZG03C15GOSCT-ND | €0.63000 | Similar |
| SZ1SMA5929BT3G | onsemi | 3.539 | SZ1SMA5929BT3GOSCT-ND | €0.98000 | Similar |


