
BZG05C13-M3-08 | |
|---|---|
DigiKey Part Number | BZG05C13-M3-08GITR-ND - Tape & Reel (TR) BZG05C13-M3-08GICT-ND - Cut Tape (CT) BZG05C13-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C13-M3-08 |
Description | DIODE ZENER 13V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.25 W ±6.54% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C13-M3-08 Models |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 10 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.54% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.47700 | €4.77 |
| 100 | €0.30840 | €30.84 |
| 500 | €0.23594 | €117.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.20067 | €301.00 |
| 3.000 | €0.18289 | €548.67 |
| 4.500 | €0.17383 | €782.24 |
| 7.500 | €0.16365 | €1,227.38 |
| 10.500 | €0.15761 | €1,654.90 |
| 15.000 | €0.15175 | €2,276.25 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

