Image for BZG05B3V3-M3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG05B3V3-M3-08

DigiKey Part Number
112-BZG05B3V3-M3-08TR-ND - Tape & Reel (TR)
112-BZG05B3V3-M3-08CT-ND - Cut Tape (CT)
112-BZG05B3V3-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG05B3V3-M3-08
Description
DIODE ZENER 3.3V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 1.25 W ±2.12% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.12%
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.87000€0.87
10€0.54100€5.41
100€0.35240€35.24
500€0.27098€135.49
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.23135€347.02
3.000€0.21139€634.17
4.500€0.20121€905.45
7.500€0.18978€1,423.35
10.500€0.18301€1,921.61
15.000€0.17642€2,646.30
Manufacturers Standard Package
Unit Price without VAT:€0.87000
Unit Price with VAT:€1.04400