MFR Recommended

BZG05B12-M3-18 | |
|---|---|
DigiKey Part Number | BZG05B12-M3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG05B12-M3-18 |
Description | DIODE ZENER 12V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 9.1 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG05B12-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG05B12-M3_A-18TR-ND | €0.65000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.18018 | €1,081.08 |
| 12.000 | €0.16710 | €2,005.20 |
| 18.000 | €0.16044 | €2,887.92 |
| 30.000 | €0.15787 | €4,736.10 |
| Unit Price without VAT: | €0.18018 |
|---|---|
| Unit Price with VAT: | €0.21622 |

