
BZG04-27-M3-18 | |
|---|---|
DigiKey Part Number | 112-BZG04-27-M3-18TR-ND - Tape & Reel (TR) 112-BZG04-27-M3-18CT-ND - Cut Tape (CT) 112-BZG04-27-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG04-27-M3-18 |
Description | DIODE ZENER 33V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.16000 | €1.16 |
| 10 | €0.73200 | €7.32 |
| 100 | €0.48270 | €48.27 |
| 500 | €0.37574 | €187.87 |
| 1.000 | €0.34130 | €341.30 |
| 2.000 | €0.31233 | €624.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.27555 | €1,653.30 |
| 12.000 | €0.25704 | €3,084.48 |
| 18.000 | €0.24761 | €4,456.98 |
| 30.000 | €0.23744 | €7,123.20 |
| Unit Price without VAT: | €1.16000 |
|---|---|
| Unit Price with VAT: | €1.39200 |

