
BZG03C47TR3 | |
|---|---|
DigiKey Part Number | BZG03C47TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C47TR3 |
Description | DIODE ZENER 47V 1.25W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.25 W Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 36 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C47-HM3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZG03C47-HM3-18-ND | €0.22244 | Upgrade |
| BZG03C47-M3-18 | Vishay General Semiconductor - Diodes Division | 26 | 112-BZG03C47-M3-18CT-ND | €1.14000 | Similar |
| CMZ5941B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMZ5941BBKPBFREE-ND | €0.19649 | Similar |
| SZ1SMA5941BT3G | onsemi | 1.957 | 488-SZ1SMA5941BT3GCT-ND | €0.98000 | Similar |



