
BZG03C47-M3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C47-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C47-M3-18CT-ND - Cut Tape (CT) 112-BZG03C47-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C47-M3-18 |
Description | DIODE ZENER 47V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.25 W ±6.38% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C47-M3-18 Models |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 36 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.38% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.71500 | €7.15 |
| 100 | €0.47090 | €47.09 |
| 500 | €0.36622 | €183.11 |
| 1.000 | €0.33251 | €332.51 |
| 2.000 | €0.30415 | €608.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.26813 | €1,608.78 |
| 12.000 | €0.25001 | €3,000.12 |
| 18.000 | €0.24078 | €4,334.04 |
| 30.000 | €0.23041 | €6,912.30 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

