Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C24-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C24-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C24-M3_A-18 |
Description | DIODE ZENER 24V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5.83% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 18 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.83% | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C24-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C24-HM3_A-08TR-ND | €0.93000 | Parametric Equivalent |
| BZG03C24-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C24-HM3_A-18TR-ND | €0.93000 | Parametric Equivalent |
| BZG03C24-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C24-M3_A-08TR-ND | €0.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 2 | €0.80500 | €1.61 |
| 3 | €0.73667 | €2.21 |
| 5 | €0.66400 | €3.32 |
| 7 | €0.62143 | €4.35 |
| 10 | €0.57900 | €5.79 |
| 25 | €0.48600 | €12.15 |
| 50 | €0.42820 | €21.41 |
| 100 | €0.37940 | €37.94 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |

