BZG03C120-HM3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €10.13000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €10.13000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €10.13000
Datasheet
New at DigiKey
Image for BZG03C120-HM3_A-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C120-HM3_A-08

DigiKey Part Number
112-BZG03C120-HM3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C120-HM3_A-08
Description
DIODE ZENER 120V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 120 V 3 W ±5.42% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 91 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.42%
Package / Case
Power - Max
3 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
250 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C120-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C120-HM3_A-18TR-ND€10.13000Parametric Equivalent
BZG03C120-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C120-M3_A-08TR-ND€10.13000Parametric Equivalent
BZG03C120-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C120-M3_A-18TR-ND€10.13000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€0.94000€0.94
2€0.82000€1.64
3€0.75333€2.26
5€0.68000€3.40
7€0.63429€4.44
10€0.59200€5.92
25€0.49720€12.43
50€0.43820€21.91
100€0.38840€38.84
Manufacturers Standard Package
Unit Price without VAT:€0.94000
Unit Price with VAT:€1.12800