Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B82-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03B82-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B82-HM3_A-08 |
Description | DIODE ZENER 82V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 62 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 1.25 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03B82-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B82-HM3_A-18TR-ND | €0.94000 | Parametric Equivalent |
| BZG03B82-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B82-M3_A-08TR-ND | €0.94000 | Parametric Equivalent |
| BZG03B82-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B82-M3_A-18TR-ND | €0.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 2 | €0.81500 | €1.63 |
| 3 | €0.75000 | €2.25 |
| 5 | €0.67600 | €3.38 |
| 7 | €0.63286 | €4.43 |
| 10 | €0.58900 | €5.89 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |

