Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B47-M3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03B47-M3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B47-M3_A-18 |
Description | DIODE ZENER 47V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 36 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03B47-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B47-HM3_A-08TR-ND | €0.94000 | Parametric Equivalent |
| BZG03B47-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B47-HM3_A-18TR-ND | €0.94000 | Parametric Equivalent |
| BZG03B47-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03B47-M3_A-08TR-ND | €0.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 2 | €0.81500 | €1.63 |
| 3 | €0.74667 | €2.24 |
| 5 | €0.67400 | €3.37 |
| 7 | €0.63143 | €4.42 |
| 10 | €0.58900 | €5.89 |
| 25 | €0.49440 | €12.36 |
| 50 | €0.43560 | €21.78 |
| 100 | €0.38590 | €38.59 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.12800 |

