BZG03B100-HM3-08 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.94000
Datasheet
Image for BZG03B100-HM3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03B100-HM3-08

DigiKey Part Number
BZG03B100-HM3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03B100-HM3-08
Description
DIODE ZENER 100V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 1.25 W ±2% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03B100-HM3-08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
200 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03B100-HM3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03B100-HM3_A-08TR-ND€0.94000MFR Recommended
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.25445€1,526.70
12.000€0.23735€2,848.20
18.000€0.23670€4,260.60
Manufacturers Standard Package
Unit Price without VAT:€0.25445
Unit Price with VAT:€0.30534