BZD27C62P-HM3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.12172
Datasheet
Zener Diode 62 V 800 mW ±6.45% Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 62 V 800 mW ±6.45% Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C62P-HM3-18

DigiKey Part Number
112-BZD27C62P-HM3-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27C62P-HM3-18
Description
DIODE ZENER 62V 800MW DO219AB
Customer Reference
Detailed Description
Zener Diode 62 V 800 mW ±6.45% Surface Mount DO-219AB (SMF)
EDA/CAD Models
BZD27C62P-HM3-18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 47 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
175°C (TJ)
Part Status
Obsolete
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±6.45%
Mounting Type
Surface Mount
Power - Max
800 mW
Package / Case
Impedance (Max) (Zzt)
80 Ohms
Supplier Device Package
DO-219AB (SMF)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZD27C62P-HM3_A18Vishay General Semiconductor - Diodes Division0112-BZD27C62P-HM3_A18TR-ND€0.12172MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types