Clamp Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clamp Ipp Tvs Diode Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C5V6P-HE3_A08

DigiKey Part Number
112-BZD27C5V6P-HE3_A08TR-ND - Tape & Reel (TR)
Manufacturer
Mitsubishi Electric Europe B.V.
Manufacturer Product Number
BZD27C5V6P-HE3_A08
Description
TVS DIODE 2VWM DO219AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
150W
Mfr
Power Line Protection
No
Series
Operating Temperature
-65°C ~ 175°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-219AB
Voltage - Reverse Standoff (Typ)
2V (Max)
Supplier Device Package
Voltage - Breakdown (Min)
5.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000€0.10160€3,048.00
60.000€0.09880€5,928.00
Manufacturers Standard Package
Unit Price without VAT:€0.10160
Unit Price with VAT:€0.12192