Zener Diode 51 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 51 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C51P-M3-18

DigiKey Part Number
BZD27C51P-M3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27C51P-M3-18
Description
DIODE ZENER 51V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 39 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-219AB (SMF)
Power - Max
800 mW
Base Product Number
Impedance (Max) (Zzt)
60 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000€0.12827€6,413.50
Manufacturers Standard Package
Unit Price without VAT:€0.12827
Unit Price with VAT:€0.15392