


BZD27C51P-E3-08 | |
|---|---|
DigiKey Part Number | BZD27C51P-E3-08GITR-ND - Tape & Reel (TR) BZD27C51P-E3-08GICT-ND - Cut Tape (CT) BZD27C51P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C51P-E3-08 |
Description | DIODE ZENER 51V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 39 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36900 | €3.69 |
| 100 | €0.23640 | €23.64 |
| 500 | €0.17910 | €89.55 |
| 1.000 | €0.16061 | €160.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13710 | €411.30 |
| 6.000 | €0.12525 | €751.50 |
| 9.000 | €0.11921 | €1,072.89 |
| 15.000 | €0.11242 | €1,686.30 |
| 21.000 | €0.10840 | €2,276.40 |
| 30.000 | €0.10450 | €3,135.00 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

