Zener Diode 47 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 47 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C47P-M3-08

DigiKey Part Number
112-BZD27C47P-M3-08TR-ND - Tape & Reel (TR)
112-BZD27C47P-M3-08CT-ND - Cut Tape (CT)
112-BZD27C47P-M3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C47P-M3-08
Description
DIODE ZENER 47V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 36 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-219AB (SMF)
Power - Max
800 mW
Base Product Number
Impedance (Max) (Zzt)
45 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.39900€3.99
100€0.25670€25.67
500€0.19504€97.52
1.000€0.17516€175.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.14987€449.61
6.000€0.13713€822.78
9.000€0.13064€1,175.76
15.000€0.12335€1,850.25
21.000€0.11903€2,499.63
30.000€0.11483€3,444.90
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.78000