


BZD27C30P-E3-08 | |
|---|---|
DigiKey Part Number | BZD27C30P-E3-08GITR-ND - Tape & Reel (TR) BZD27C30P-E3-08GICT-ND - Cut Tape (CT) BZD27C30P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C30P-E3-08 |
Description | DIODE ZENER 30V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C30P-E3-08 Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 22 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.37700 | €3.77 |
| 100 | €0.24150 | €24.15 |
| 500 | €0.18308 | €91.54 |
| 1.000 | €0.16424 | €164.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.14028 | €420.84 |
| 6.000 | €0.12821 | €769.26 |
| 9.000 | €0.12206 | €1,098.54 |
| 15.000 | €0.11514 | €1,727.10 |
| 21.000 | €0.11105 | €2,332.05 |
| 30.000 | €0.10707 | €3,212.10 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

